onsemi SS23

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AA
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SS23.

IHS

Datasheet5 pages4 years ago
Datasheet5 pages4 years ago

Farnell

Fairchild Semiconductor

Upverter

element14 APAC

Inventory History

3 month trend:
-0.22%

CAD Models

Download onsemi SS23 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.14
$ 0.146
Stock
898,627
37,547
Authorized Distributors
6
2
Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMB
Forward Voltage
500 mV
500 mV
Reverse Voltage (DC)
-
-
Forward Current
2 A
2 A
Max Reverse Leakage Current
400 µA
400 µA
Reverse Recovery Time
-
25 ns
Capacitance
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiSS24
SS24 Series 500 mV 2 A 40 V Max Reverse Voltage Schottky Rectifier - DO-214AA
Diode, Schottky Barrier, Vr 40V, If 2A, Pkg DO-214AA (SMB),Vf 0.5V, Tj +125C, Cs 75A
Diode, Schottky Barrier, Vr 30V, If 2A, Pkg DO-214AA (SMB),Vf 0.5V, Tj +125C, Cs 75A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-214AA
Diodes Inc.B240-13-F
Diodes Incorporated Schottky Diode, 2A, 40V, SMD, DO-214AA (SMB), 2-Pin
Diodes Inc.B220-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon

Descriptions

Descriptions of onsemi SS23 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AA
SS23 Series 2 A 30 V Reverse Voltage Surface Mount Schottky Rectifier - DO-214AA
onsemi Schottky Diodes Diodes, 2A, 30V, surface mount, DO-214AA (SMB)encapsulation, 2needle
The SS series is a high efficiency, low power loss general propose Schottky rectifier. The clip bonded leg structure provides high thermal performance and low electrical resistance. this rectifier is exclusively suits for free wheeling, secondary rectification and reverse polarity protection applications.
DIODE, SCHOTTKY 2.0A 30V; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):2A; Forward Voltage VF Max:500mV; Forward Surge Current Ifsm Max:50A; Operating Temperature Max:125°C; Diode Case Style:DO-214AA; No. of Pins:2Pins; Product Range:SS23 Series; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2018); Alternate Case Style:DO-214AA; Case Temperature Tc:105°C; Current Ir Max:500mA; Diode Type:Schottky; Forward Voltage:500mV; SMD Marking:23; Termination Type:Surface Mount Device

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS23.
  • SS23..