onsemi SPZT2907AT1G

Trans GP BJT PNP 60V 0.6A 1500mW Automotive 4-Pin(3+Tab) SOT-223 T/R
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SPZT2907AT1G.

IHS

Datasheet6 pages13 years ago

Electro Sonic

Upverter

onsemi

Master Electronics

Inventory History

3 month trend:
-11.38%

CAD Models

Download onsemi SPZT2907AT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.227
$ 0.149
$ 0.149
Stock
180,810
3,174,383
3,174,383
Authorized Distributors
5
6
6
Mount
-
-
-
Case/Package
SOT-223-4
SOT-223-4
SOT-223-4
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
-
-
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
200 MHz
200 MHz
200 MHz
Collector Emitter Saturation Voltage
1.6 V
1.6 V
1.6 V
hFE Min
50
50
50
Power Dissipation
1.5 W
1.5 W
1.5 W

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Bipolar (BJT) Single Transistor, General Purpose, PNP, 60 V, 600 mA, 1.5 W, SOT-223, Surface Mount
PNP Transistor, 1.5W, 60V, 600mA, 10nA, 1.6V@50mA, SOT-223, SMD, 6.5mm×3.5mm×1.57mm
onsemiPZT751T1G
Bipolar (BJT) Single Transistor, General Purpose, PNP, 60 V, 2 A, 800 mW, SOT-223, Surface Mount

Descriptions

Descriptions of onsemi SPZT2907AT1G provided by its distributors.

Trans GP BJT PNP 60V 0.6A 1500mW Automotive 4-Pin(3+Tab) SOT-223 T/R
1.6V@ 50mA,500mA PNP 1.5W 5V 10nA 60V 60V 600mA SOT-223 SMD 6.5mm × 3.5mm × 1.63mm
Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-261AA, Plastic/Epoxy, 4 Pin
SOT-223 Bipolar Transistors - BJT ROHS
Transistor, AEC-Q101, PNP, -60V, SOT-223; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-60V; Transition Frequency ft:200MHz; Power Dissipation Pd:1.5W; DC Collector Current:-600mA; DC Current Gain hFE:50hFE; Transistor Case Style:SOT-223; No. of Pins:4Pins; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:AEC-Q101; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd