What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi SN74LS38ML1

IC, Logic Gate, Quad 2-INPUT Nand, Ls-ttl, Sop, 14PIN, Plastic

$ 0.154
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SN74LS38ML1.

IHS

Datasheet4 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.154
$ 0.851
$ 0.851
Stock
187,558
532,711
532,711
Authorized Distributors
2
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
-
14
14
Logic Function
-
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
32 ns
32 ns
32 ns
Low Level Output Current
24 mA
0 A
0 A
High Level Output Current
-
-24 mA
-24 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2001-01-01
LTD Date2001-07-01

Descriptions

Descriptions of onsemi SN74LS38ML1 provided by its distributors.

IC,LOGIC GATE,QUAD 2-INPUT NAND,LS-TTL,SOP,14PIN,PLASTIC
QUAD 2-INPUT NAND BUFFER / Element Bit per Element Output
NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14
IC BUFFER NAND QUAD 2-INP
QUAD 2-INPUT NAND BUFFER;
MOTOROLA SOP-145.2mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd