onsemi SN74LS298N

D Flip-Flop, LS Series, 1-Func, Negative Edge Triggered, 4-Bit, True Output, TTL, PDIP16
$ 43.31
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SN74LS298N.

IHS

Datasheet7 pages20 years ago
Datasheet4 pages30 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi SN74LS298N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 43.31
$ 1.802
Stock
78,237
218,550
Authorized Distributors
1
4
Case/Package
DIP
PDIP
Number of Pins
16
16
Logic Function
-
Multiplexer
Number of Inputs
2
8
Number of Outputs
1
4
Number of Circuits
1
-
Low Level Output Current
8 mA
8 mA
High Level Output Current
-
-400 µA
Supply Type
-
Single
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Number of Channels
-
4

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-10-18
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2002-05-30
LTD Date2002-11-30

Descriptions

Descriptions of onsemi SN74LS298N provided by its distributors.

D Flip-Flop, LS Series, 1-Func, Negative Edge Triggered, 4-Bit, True Output, TTL, PDIP16
Multiplexer/Register 1-Element Bipolar 8-IN 16-Pin PDIP Box
Multiplexer Quad 2-Input 4.75V to 5.25V 16-Pin PDIP Box
single-phase 4 8 1 4.75V 5.25V 8mA 400μA PDIP-16 Through hole mounting
MULTIPLEXERS / DEMULTIPLEXERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN-74LS298N