onsemi SN74LS156D

Decoder/Demultiplexer Dual 1-to-4 Line High Speed 4.75V to 5.25V 16-Pin SOIC
$ 0.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SN74LS156D.

IHS

Datasheet5 pages20 years ago
Datasheet4 pages20 years ago
Datasheet4 pages30 years ago

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.552
$ 0.602
$ 0.602
Stock
87,261
567,783
567,783
Authorized Distributors
1
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
16
16
Logic Function
-
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
-
-
-
Number of Outputs
4
-
-
Number of Circuits
2
-
-
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-
-100 µA
-100 µA
Supply Type
-
Single
Single
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Number of Channels
-
2
2

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-04-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of onsemi SN74LS156D provided by its distributors.

Decoder/Demultiplexer Dual 1-to-4 Line High Speed 4.75V to 5.25V 16-Pin SOIC
Non-RoHS Compliant DUAL INVERTED GULL WING Decoder/Demultiplexer 0C~70C 100muA 8mA 9.9mm 5V
LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd