onsemi SN74LS126AN

Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin PDIP Box
$ 31.56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SN74LS126AN.

IHS

Datasheet6 pages20 years ago
Datasheet3 pages30 years ago

Augswan

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi SN74LS126AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.56
$ 0.7
Stock
139,937
562,946
Authorized Distributors
1
5
Case/Package
DIP
PDIP
Number of Pins
14
14
Logic Function
Buffer
Buffer, Inverting
Number of Elements
-
4
Number of Bits per Element
-
1
Low Level Output Current
24 mA
24 mA
High Level Output Current
-
-2.6 mA
Propagation Delay
18 ns
35 ns
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2002-05-30
LTD Date2002-11-30

Descriptions

Descriptions of onsemi SN74LS126AN provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin PDIP Box
Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDIP14
Buffer, Non-Inverting, Tri-State, 4 Ch, 4 In, 4 Out, 1 Vcc, 4.75V~5.25V, 24mA, 2.6mA, PDIP-14, TH
IC BUFFER/LINE DRVR 4-CH NON-INV 3-ST PDIP14
Non-inverting Tristate 4 4 4 1 4.75V 5.25V 24mA Buffer,Non-Inverting 2.6mA PDIP-14 Through hole mounting
IC BUFFER NON-INVERT 5.25V 14DIP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd