onsemi SMCJ170A

Diode TVS Single Uni-Dir 170V 1.5KW 2-Pin DO-214AB T/R
$ 0.244

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMCJ170A.

Upverter

Technical Drawing1 page7 years ago

IHS

onsemi

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi SMCJ170A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01

Related Parts

BournsSMCJ150A
TVS Diode 5V Unidirectional 1.5kW 6.2A 243V 167V SMC(DO-214AB) SMD 2.62mm H
BournsSMCJ160A
TVS Diode, Unidirectional, 5V 1.5kW 5.8A 259V 178V SMC(DO-214AB) SMD 2.42mm H
BournsSMCJ170A
5.5A 275V 1.5kW 189V 170V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode, TRANSZORB 1.5SMC Series, Unidirectional, 185 V, 328 V, DO-214AB (SMC), 2 Pins
1.5SMC Series 1.5 kW 246 Vcl Surface Mount TransZorb TVS Diode - DO-214AB
SMCJ Series 1.5 kW 170 V Uni-Directional Surface Mount TVS Diode - DO-214AB

Descriptions

Descriptions of onsemi SMCJ170A provided by its distributors.

Diode TVS Single Uni-Dir 170V 1.5KW 2-Pin DO-214AB T/R
170V Unidirectional 1.5KW 5.5A 275V 189V SMC(DO-214AB) SMD mount 2.42mm(height)
Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
ESD Suppressors / TVS Diodes 1500W TVS Unidirectional
TVS DIODE, 1.5KW, 275V, UNIDIR, DO-214AB
1500 Watt Transient Voltage Suppressors
TVS Diode Temperature range: -55 ... +150 °C Marking: GHR Design: 1 Channel Housing type: SMC Polarity: Uni-directional Breakdown voltage: 189 V Stand-off voltage: 170 V
TVS DIODE, 1.5KW, 275V, UNIDIR, DO-214AB; Product Range: TRANSZORB SMCJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 170V; Clamping Voltage Vc Max: 275V; Diode Case Style: DO-214AB; No. of Pins: 2Pins;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd