onsemi SFF9250L

Tube Through Hole P-Channel Single Mosfet Transistor 12.6A Tc 12.6A 90W 65ns
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SFF9250L.

IHS

Datasheet8 pages24 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-12-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Trans MOSFET N-CH 200V 16A 3-Pin(3+Tab) TO-3PF Rail
onsemiFQAF19N20
Trans MOSFET N-CH 200V 15A 3-Pin(3+Tab) TO-3PF Rail
onsemiFQAF16N25
250V N-Channel MOSFET | MOSFET N-CH 250V 12.4A TO-3PF
Trans MOSFET N-CH 250V 11.4A 3-Pin(3+Tab) TO-3PF Rail
onsemiFQAF14N30
Trans MOSFET N-CH 300V 11.4A 3-Pin(3+Tab) TO-3PF
onsemiFQAF17N40
MOSFET N-CH 400V 12.2A TO-3PF

Descriptions

Descriptions of onsemi SFF9250L provided by its distributors.

Tube Through Hole P-Channel Single Mosfet Transistor 12.6A Tc 12.6A 90W 65ns
MOSFETs P-Ch/200V/12.6a 0.23Ohm Logic Level
Trans MOSFET P-CH 200V 12.6A 3-Pin(3+Tab) TO-3PF
Power Field-Effect Transistor, 12.6A I(D), 200V, 0.23ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
90W(Tc) 20V 2V@ 250µA 120nC@ 5V 1individualPChannel 200V 230mΩ@ 6.3A,5V 12.6A 3.25nF@25V TO-3PF Through hole mounting 16.2mm*5mm*20.1mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd