Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SCH1331-TL-H

SCH1331-TL-H P-channel Mosfet Transistor, 3 A, 12 V, 6-PIN Sch

$ 0.205
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SCH1331-TL-H.

IHS

Datasheet5 pages11 years ago

onsemi

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi SCH1331-TL-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

MCH6320-TL-E P-CHANNEL MOSFET TRANSISTOR, 3.5 A, 12 V, 6-PIN MCPH
Single P-Channel Power MOSFET, -12V, -3.5A, 70mΩ
MCH3383-TL-H P-CHANNEL MOSFET TRANSISTOR, 3.5 A, 12 V, 3-PIN MCHP

Descriptions

Descriptions of onsemi SCH1331-TL-H provided by its distributors.

SCH1331-TL-H P-CHANNEL MOSFET TRANSISTOR, 3 A, 12 V, 6-PIN SCH
Power MOSFET, -12V, 84mΩ, -3A, Single P-Channel
Trans MOSFET P-CH Si 12V 3A 6-Pin SOT-563 T/R
Small Signal Field-Effect Transistor, 3A I(D), 12V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
SCH1331 - 12V, 3A, PNP POWER MOSFET;
1W(Ta) 10V 5.6nC@ 4.5 V 1individualPChannel 12V 84mΩ@ 1.5A,4.5V 3A 405pF@6V SCH-6 SMD mount 1.6mm*1.6mm*560μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCH1331-TL-H#####
  • SCH1331TLH