onsemi SBAS21DW5T1G

HIGH VOLTAGE SWITCHING DIODE Rectifier Diode, 1 Phase, 2 Element, 0.2A, 250V V(RRM), Silicon
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SBAS21DW5T1G.

Electro Sonic

Datasheet6 pages9 years ago

IHS

Upverter

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-16.60%

CAD Models

Download onsemi SBAS21DW5T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Rectifier Diode Small Signal Switching 0.2A 50ns 6-Pin SC-74 T/R
onsemiBAS16WT1G
SILICON SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.5A, 75V V(RRM), Silicon
SILICON SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.5A, 75V V(RRM), Silicon
STMicroelectronicsBAT54JFILM
BAT54 Series 300 mA 900 mV Schottky Diode Surface Mount - SOD-323

Descriptions

Descriptions of onsemi SBAS21DW5T1G provided by its distributors.

HIGH VOLTAGE SWITCHING DIODE Rectifier Diode, 1 Phase, 2 Element, 0.2A, 250V V(RRM), Silicon
Rectifier Diode Small Signal Switching 250V 0.2A 50ns Automotive 5-Pin SC-88A T/R
BAS21DW5T1G Series 250 V 200 mA Low Leakage Switching Diode - SOT-353
Rectifier Diodes & Bridges; SBAS21DW5T1G; ON SEMICONDUCTOR; 5; 200 mA; 250 V; 100 µA
DIODE, SMALL SIGL, AUTO, 250V, SOT353; Diode Configuration: Dual Isolated; Repetitive Reverse Voltage Vrrm Max: 250V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 50ns; Forward Surge Current Ifsm Max: 2A; Operating Temperature Max: 150°C; Diode Case Style: SOT-353; No. of Pins: 3Pins; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd