onsemi S1DFL

Diode Rectifier 200V 1A 2-Pin SOD-123F T/R
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi S1DFL.

Upverter

Datasheet5 pages5 years ago
Technical Drawing1 page7 years ago

IHS

Electro Sonic

onsemi

Farnell

Inventory History

3 month trend:
+257%

CAD Models

Download onsemi S1DFL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiS1KFP
Rectifier Diode, 1 Phase, 1 Element, 1.2A, 800V V(RRM), Silicon
onsemiS1JFP
Rectifier Diode, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon
onsemiS1MFP
Rectifier Diode, 1 Phase, 1 Element, 1.2A, 1000V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC
Vishay Rectifier diode Diodes, 1A, 600V, surface mount, DO-214BAencapsulation, 2needle
Diode Standard Recovery Rectifier 50V 1A 2-Pin DO-214BA T/R

Descriptions

Descriptions of onsemi S1DFL provided by its distributors.

Diode Rectifier 200V 1A 2-Pin SOD-123F T/R
Rectifier Diode, 1 Phase, 1 Element, 200V V(RRM), Silicon
S1DFL Series 1 A 200 V Surface Mount Standard Rectifier - SOD-123F
onsemi Diodes, 1A, 200 (Recurrent)V, surface mount, SOD-123Fencapsulation, 2needle
Rectifier Diode / Rectifier Bridge, SMD
1A Single 1Ã×A@200V 200V 1.1V@1A SOD-123F Diodes - General Purpose ROHS
Surface General-Purpose Rectifier
DIODE GEN PURP 200V 1A SOD123F
DIODE STANDARD 200V 1A SOD123F
RECTIFIER, AEC-Q101, 200V, 1A, SOD-123F; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 1.1V; Reverse Recovery Time trr Max: 2µs; Forward Surge Curr

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd