onsemi RHRP30120

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon, TO-220AC
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi RHRP30120.

Farnell

Datasheet5 pages5 years ago
Datasheet4 pages24 years ago
Datasheet5 pages24 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

IHS

Fairchild Semiconductor

onsemi

CAD Models

Download onsemi RHRP30120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2001-03-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 1 day ago)

Related Parts

onsemiRHRP8120
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 1200V V(RRM), Silicon, TO-220AC
onsemiRHRP15120
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon, TO-220AC
Diodes Inc.DSR8V600
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
Vishay Rectifier diode Diodes, 30A, 600V, Through hole mounting, TO-220ACencapsulation, 2needle
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-220
Diode Ultra Fast Recovery Rectifier 600V 30A 2-Pin (2+Tab) TO-220AC Rail

Descriptions

Descriptions of onsemi RHRP30120 provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon, TO-220AC
onsemi Rectifier Diode, 30A, 1200V, TH, TO-220AC, 2-Pin
RHRP30120 Series 1200 V 30 A 65 ns Flange Mount Hyperfast Diode - TO-220AC
Rectifier Diode Switching SiN 1.2KV 30A 85ns 2-Pin(2+Tab) TO-220 Tube / DIODE GEN PURP 1.2KV 30A TO220AC
Diode Switching 1.2KV 30A 2-Pin(2+Tab) TO-220AC Rail
3.2V@30A 85ns Independent Type 30A 1.2kV TO-220AC Fast Recovery / High Efficiency Diodes ROHS
Diode, Hyperfast, 1200V, 30A, To220Ac; Repetitive Peak Reverse Voltage:1.2Kv; Average Forward Current:30A; Diode Configuration:Single; Forward Voltage Max:3.2V; Reverse Recovery Time:65Ns; Forward Surge Current:300A; Qualification:- Rohs Compliant: Yes |Onsemi RHRP30120..
The RHRP30120 is a hyperfast diode with soft recovery characteristics. It has the half recovery time of ultrafast diodes and is silicon nitride passivated ionimplanted epitaxial planar construction. These devices are intended to be used as freewheeling/ clamping diodes and diodes in a variety of switching power supplies and other power switching applications. Their low stored charge and hyperfast soft recovery minimize ringing and electrical noise in many power switching circuits reducing power loss in the switching transistors.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • RHRP30120..
  • RHRP30120...