What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi QSB320

The QSB320 is a silicon NPN phototransistor encapsulated in a clear PLCC-2 package
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi QSB320.

IHS

Datasheet5 pages23 years ago

Fairchild Semiconductor

onsemi

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.70.80
Introduction Date2001-05-07
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Descriptions

Descriptions of onsemi QSB320 provided by its distributors.

The QSB320 is a silicon NPN phototransistor encapsulated in a clear PLCC-2 package
Surface Mount Silicon Infrared Phototransistor
Phototransistor IR Chip Silicon 880nm 2-Pin PLCC Bulk
Infrared Emitter/Sensor Assemblies Phototransistor
Photo Transistor, 880nm, 0.015A I(C)
SENSOR PHOTO 880NM TOP VIEW PLCC
IC PHOTOTRANS IR 120DEG 2-PLCC
Optoswitch; Transistor Polarity:NPN; Wav; Optoswitch; Transistor Polarity:NPN; Wavelength Typ:880nm; Power Consumption:165mW; Viewing Angle:120°; No. of Pins:2; Input Current Max:100µA; Leaded Process Compatible:Yes; Mounting Type:Surface Mount; No. of Channels:1

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd