onsemi PN3645

Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi PN3645.

IHS

Datasheet2 pages0 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

Jameco (USA)

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1979-06-29
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2012-02-23
LTD Date2012-08-23

Related Parts

onsemiPN2907ABU
Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiPN3644
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiPN4355
Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiBC32716BU
Bipolar (BJT) Single Transistor, PNP, -45 V, 100 MHz, 625 mW, -800 mA, 60
Bipolar (BJT) Transistor PNP 50V 1A 120MHz 750mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi PN3645 provided by its distributors.

Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Trans GP BJT PNP 60V 0.8A 3-Pin TO-92 Bulk
Transistor; Transistor Type:Bipolar; Transistor Polarity:PNP; Power Dissipation, Pd:0.625W; DC Current Gain Min (hfe):20; Package/Case:TO-92; C-E Breakdown Voltage:60V; DC Collector Current:0.8A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
PNP General Purpose Amplifier This device is designed for use as general purpose amplifiers and switches requiring collector currents to 500 mA. Sourced from Process 63. See PN2907A for characteristics.
TRANSISTOR, DUAL P TO-92; Transistor Polarity:P Channel; Collector Emitter Voltage V(br)ceo:60V; Power Dissipation Pd:625mW; DC Collector Current:800mA; DC Current Gain hFE:300; Operating Temperature Range:-55°C to +150°C; RF Transistor Case:TO-92; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Continuous Collector Current Ic:300mA; Package / Case:TO-92; Termination Type:Through Hole; Transistor Case Style:TO-92; Transistor Type:General Purpose

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN3645.