Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi PN3563

RF SMALL SIGNAL TRANSISTOR / RF Transistor NPN 15V 50mA 1.5GHz 350mW Through Hole TO-92-3
$ 0.044
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi PN3563.

IHS

Datasheet2 pages0 years ago
Datasheet0 pages0 years ago

Farnell

Fairchild Semiconductor

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi PN3563 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1979-06-29
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2012-02-23
LTD Date2012-08-23

Related Parts

onsemi2N3663
Trans GP BJT NPN 12V 0.05A 3-Pin TO-92 Bulk
onsemiSS9018GBU
SS9018 Series 15 V 72 A Through Hole NPN Epitaxial Silicon Transistor - TO-92-3
onsemiSS9018FBU
Trans RF BJT NPN 15V 0.05A 3-Pin TO-92 Bulk
RF Transistor NPN 15V 50mA 1.1GHz 250mW Through Hole TO-92-3
onsemiKSC388YBU
Bulk Through Hole NPN KSC388 Bipolar (BJT) Transistor 20 @ 12.5mA 12.5V 50mA 300mW 300MHz
onsemi2N5772
Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-92

Descriptions

Descriptions of onsemi PN3563 provided by its distributors.

RF SMALL SIGNAL TRANSISTOR / RF Transistor NPN 15V 50mA 1.5GHz 350mW Through Hole TO-92-3
Trans GP BJT NPN 15V 0.05A 3-Pin TO-92 Bulk
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92
NPN 350mW 2V 50nA 30V 15V 50mA TO-92-3 Through hole mounting 5.33mm(height)
NPN RF Amplifier This device is designed for use as RF amplifiers, oscillators and multipliers with collector currents in the 1.0 mA to 30 mA range. Sourced from Process 43. See PN918 for characteristics.
Transistor; Transistor Type:RF Bipolar; Transistor Polarity:NPN; Power Dissipation, Pd:0.35W; DC Current Gain Min (hfe):20; Package/Case:3-TO-92; C-E Breakdown Voltage:15V; DC Collector Current:0.05A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
TRANSISTOR, N CH 30MA TO-92; Transistor Polarity:N Channel; Collector Emitter Voltage V(br)ceo:15V; Power Dissipation Pd:350mW; DC Collector Current:50mA; DC Current Gain hFE:200; Operating Temperature Range:-55°C to +150°C; RF Transistor Case:TO-92; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Continuous Collector Current Ic:8mA; Gain Bandwidth ft Typ:1.5GHz; Package / Case:TO-92; Termination Type:Through Hole; Transistor Case Style:TO-92

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN3563..