What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi P6KE36AG

600 Watt SUR40 Transient Voltage Suppressor, 36 V, Unidirectional

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi P6KE36AG.

IHS

Datasheet5 pages16 years ago

onsemi

CAD Models

Download onsemi P6KE36AG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

30.8V Unidirectional 600W 12.2A 49.9V 34.2V SMB(DO-214AA) SMD mount 2.44mm(height)
BournsSMBJ30A
TVS Diode, Transil SMBJ, Unidirectional, 30 V, 48.4 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ30A-13-F
SMBJ30A Series 600 W 30 V Surface Mount Uni-Directional TVS Diode - DO-214AA
LittelfuseTPSMA6L30A
Diode TVS Single Uni-Dir 30V 600W Automotive AEC-Q101 2-Pin DO-221AC T/R
onsemiSMBJ30A
Diode TVS Single Uni-Dir 30V 600W 2-Pin DO-214AA T/R
LittelfuseTPSMB36A
Surface Mount Automotive Transient Voltage Suppressors | TVS DIODE 30.8V 49.9V DO214AA

Descriptions

Descriptions of onsemi P6KE36AG provided by its distributors.

600 Watt SUR40 Transient Voltage Suppressor, 36 V, Unidirectional
Diode TVS Single Uni-Dir 30.8V 600W 2-Pin Case 017AA-01 Box
Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon
Transient Voltage Suppressor (TVS) Diode
600 W UNIDIRECTIONAL SILICON TVS DIODE
TVS DIODE 30.8VWM 49.9VC AXIAL
Transient Voltage Suppressor (TVS) Diode; Reverse Stand-Off Voltage, VRWM:30.8V; Breakdown Voltage Max:36V; Clamping Voltage Max, Vc:49.9V; Termination Type:Axial Leaded; Package/Case:017AA; Breakdown Voltage, Vbr:36V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd