onsemi NZ9F5V6ST5G

250 mW Zener Diode Voltage Regulator Tight Tolerance 5.6 V. ONSSPCDDECI9E6E;
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NZ9F5V6ST5G.

IHS

Datasheet5 pages12 years ago

Farnell

HQonline

element14 APAC

TME

Inventory History

3 month trend:
-13.25%

CAD Models

Download onsemi NZ9F5V6ST5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.075
$ 0.049
$ 0.049
Stock
1,123,651
5,780,379
5,780,379
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOD-923-2
SOD
SOD
Zener Voltage
5.61 V
5.6 V
5.6 V
Tolerance
2 %
-
-
Power Dissipation
200 mW
200 mW
200 mW
Impedance
60 Ω
60 Ω
60 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
2.5 V
2.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2008-05-15
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

250 mW Zener Diode Voltage Regulator Tight Tolerance 6.2 V. ONSSPCDDECI9E6E;
250 mW Zener Diode Voltage Regulator 5% Tolerance 5.6 V
250 mW Zener Diode Voltage Regulator 5% Tolerance 6.2 V

Descriptions

Descriptions of onsemi NZ9F5V6ST5G provided by its distributors.

250 mW Zener Diode Voltage Regulator Tight Tolerance 5.6 V. ONSSPCDDECI9E6E;
NZ9F5 Series 5.6 V 250 mW ±2% Surface Mount Zener Diode SOD-923
Diode Zener Single 5.61V 2% 250mW Automotive 2-Pin SOD-923 T/R
Zener Diode, 5.6V V(Z), 2.14%, 0.25W, Silicon, Unidirectional
±2%, 1μA, 5.6V, 60Ω, 250mW, Discrete Diode, SOD-923, SMD, 800μm × 600μm × 370μm
This series of Zener diodes is packaged in a SOD-923 surface mount package. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NZ9F5V6ST5G.