onsemi NZ9F3V6ST5G

3.6 V, 250 mW Zener Diode Voltage Regulator Tight Tolerance
$ 0.051
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NZ9F3V6ST5G.

IHS

Datasheet5 pages12 years ago

Upverter

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NZ9F3V6ST5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.054
$ 0.054
Stock
1,622,928
3,877,315
3,877,315
Authorized Distributors
3
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOD-923-2
SOD-323-2
SOD-323-2
Zener Voltage
3.725 V
3.3 V
3.3 V
Tolerance
3 %
-
-
Power Dissipation
200 mW
-
-
Impedance
100 Ω
250 Ω
250 Ω
Max Reverse Leakage Current
10 µA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2008-05-15
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2019-10-17
LTD Date2020-04-17
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

DIODE ZENER 3.3V 250MW SOD923 / Zener Diode 3.3 V 250 mW ±3% Surface Mount SOD-923
250 mW Zener Diode Voltage Regulator Tight Tolerance 3.9 V. ONSSPCDDECI9E6E;
250 mW Zener Diode Voltage Regulator Tight Tolerance 4.3 V

Descriptions

Descriptions of onsemi NZ9F3V6ST5G provided by its distributors.

3.6 V, 250 mW Zener Diode Voltage Regulator Tight Tolerance
Zener Diode Single 3.6V 3% 100Ohm 250mW 2-Pin SOD-923 T/R
Zener Diode, 3.6V V(Z), 3.36%, 0.25W, Silicon, Unidirectional
This series of Zener diodes is packaged in a SOD-923 surface mount package. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd