Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NVMFSC1D6N06CL

N-Channel Power MOSFET DUAL COOL 60V 224A 1.5mOhm 8-Pin DFN Surface Mount T/R
$ 4.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NVMFSC1D6N06CL.

IHS

Datasheet7 pages3 years ago

Upverter

Master Electronics

Future Electronics

Inventory History

3 month trend:
-7.72%

CAD Models

Download onsemi NVMFSC1D6N06CL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Philippines, Thailand, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-06-28
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of onsemi NVMFSC1D6N06CL provided by its distributors.

N-Channel Power MOSFET DUAL COOL 60V 224A 1.5mOhm 8-Pin DFN Surface Mount T/R
Avnet Japan
Power MOSFET, DUAL COOL® N-Channel 60 V, 1.5 mΩ, 224 A
N-Channel 60 V 35 A 4.1 W 1.5 mOhm Surface Mount Mosfet - DFN-8(5x6)
onsemi NChannel EnhancedMOSTube, Vds=60 V, 224 A, DFN8 5 x 6encapsulation, surface mount, 8Pin
Trans MOSFET N-CH 60V 35A Automotive AEC-Q101 8-Pin DFN EP Reel
MOSFET, N-CH, 60V, 224A, PQFN;
Power Field-Effect Transistor, 224A I(D), 60V, 0.0023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET 60V T6 LL IN 5X6 DUALCOOL

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd