Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NVMFS5C468NT1G

Single N-Channel Power MOSFET 40V, 35A, 12mΩ
$ 0.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NVMFS5C468NT1G.

Upverter

Datasheet8 pages4 years ago
Technical Drawing1 page8 years ago

IHS

Master Electronics

onsemi

Inventory History

3 month trend:
-0.39%

CAD Models

Download onsemi NVMFS5C468NT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-04-07
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NVMFS5C468NT1G provided by its distributors.

Single N-Channel Power MOSFET 40V, 35A, 12mΩ
Trans MOSFET N-CH 40V 12A Automotive AEC-Q101 5-Pin SO-FL EP T/R
Transistor MOSFET N-CH 40V 35A 5-Pin DFN T/R
Avnet Japan
onsemi N-Channel MOSFET Vds=40V 35A DFN Package SMD 5-Pin
Power Field-Effect Transistor, 35A I(D), 40V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-CH 40V 12A/35A 5DFN / N-Channel 40 V 12A (Ta), 35A (Tc) 3.5W (Ta), 28W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
MOSFET, AEC-Q101, N-CH, 40V, DFN;
MOSFET, AEC-Q101, N-CH, 40V, DFN; Transistor Polarity: N Channel; Continuous Drain Current Id: 35A; Drain Source Voltage Vds: 40V; On Resistance Rds(on): 0.01ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.5V; Pow

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd