onsemi NVMFS5113PLWFT1G

P-Ch MOSFET 60V 14mΩ@17A 10A 64A 4.4nF@25V SO SMD 3.8W(Ta) 150W(Tc) 20V 2.5V@250µA 83nC@10V
$ 1.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NVMFS5113PLWFT1G.

Upverter

Datasheet7 pages7 years ago

IHS

Master Electronics

onsemi

Inventory History

3 month trend:
+252%

CAD Models

Download onsemi NVMFS5113PLWFT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.683
$ 1.43
Stock
231,106
799,831
Authorized Distributors
6
6
Mount
-
Surface Mount
Case/Package
-
-
Drain to Source Voltage (Vds)
-60 V
-60 V
Continuous Drain Current (ID)
10 A
10 A
Threshold Voltage
-
-2.5 V
Rds On Max
-
14 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
3.8 W
3.8 W
Input Capacitance
-
4.4 nF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NVMFS5113PLWFT1G provided by its distributors.

P-Ch MOSFET 60V 14mΩ@17A 10A 64A 4.4nF@25V SO SMD 3.8W(Ta) 150W(Tc) 20V 2.5V@250µA 83nC@10V
Trans MOSFET P-CH 60V 10A Automotive 5-Pin(4+Tab) SO-FL T/R
MOSFET P-CH 60V 10A/64A 5DFN / P-Channel 60 V 10A (Ta), 64A (Tc) 3.8W (Ta), 150W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Power Field-Effect Transistor, 60V, 0.014ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
Mosfet's - Single; |Onsemi NVMFS5113PLWFT1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd