Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NVMFD5C674NLT1G

Dual N−Channel Power MOSFET 60V, 42A, 14.4mΩ
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NVMFD5C674NLT1G.

Upverter

Datasheet7 pages3 years ago
Technical Drawing1 page4 years ago

IHS

Master Electronics

onsemi

Farnell

Inventory History

3 month trend:
-0.28%

CAD Models

Download onsemi NVMFD5C674NLT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-08-03
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NVMFD5C674NLT1G provided by its distributors.

Dual N−Channel Power MOSFET 60V, 42A, 14.4mΩ
NVMFD5C674NL Series 60 V 42 A 14.4 mOhm N-Channel Dual Power Mosfet - DFN8
Trans MOSFET N-CH 60V 11A Automotive 8-Pin DFN EP T/R
Power Field-Effect Transistor, 60V, 0.0204ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET Array Dual N-CH 60V 42A 8-Pin DFN T/R
Avnet Japan
MOSFET, AEC-Q101, DUAL N-CH, 60V, DFN-8;
onsemi NChannel EnhancedMOSTube NVMFD5C674NLseries, Vds=60 V, 42 A, DFNencapsulation, surface mount, 8Pin
MOSFET, AEC-Q101, DUAL N-CH, 60V, DFN-8; Transistor Polarity: Dual N Channel; Continuous Drain Current Id: 42A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.0117ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd