What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NVD5807NT4G

Single N-Channel Power MOSFET 40V, 23A, 31mΩ Power MOSFET 40V 23A 31 mOhm Single N-Channel DPAK
$ 0.208
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NVD5807NT4G.

IHS

Datasheet8 pages4 years ago

Upverter

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NVD5807NT4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-12-03
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2019-01-26
LTD Date2019-07-26
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Power MOSFET 40V 23A 31 mOhm Single N-Channel DPAK
N-Channel Power MOSFET, 40V, 21A, 28mΩ, Single TP/TP-FA
Tape & Reel (TR) Surface Mount P-Channel Single Mosfet Transistor 19A Ta 19A 1W 44ns
STMicroelectronicsSTD17NF03LT4
N-channel 30 V, 0.038 Ohm, 17 A STripFET(TM) II Power MOSFET in DPAK package
STMicroelectronicsSTD18NF03L
N-channel 30 V, 0.038 Ohm typ., 17A STripFET(TM) II Power MOSFET in a DPAK package

Descriptions

Descriptions of onsemi NVD5807NT4G provided by its distributors.

Single N-Channel Power MOSFET 40V, 23A, 31mΩ Power MOSFET 40V 23A 31 mOhm Single N-Channel DPAK
Trans MOSFET N-CH 40V 23A Automotive 3-Pin(2+Tab) DPAK T/R
23 A 40 V 0.031 ohm N-CHANNEL Si POWER MOSFET
Power Field-Effect Transistor, 23A I(D), 40V, 0.031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, AEC-Q101, N-CH, 40V, TO-252
Mosfet, Aec-Q101, N-Ch, 40V, To-252; Transistor Polarity:n Channel; Continuous Drain Current Id:23A; Drain Source Voltage Vds:40V; On Resistance Rds(On):0.02Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.5V; Power Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd