What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NUF2221W1T2G

NUF2221W1T2G Series 8 V USB Upstream Terminator with ESD Protection - SC-88
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NUF2221W1T2G.

Farnell

Datasheet5 pages17 years ago

IHS

iiiC

DigiKey

Inventory History

3 month trend:
-19.94%

CAD Models

Download onsemi NUF2221W1T2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.196
$ 0.186
Stock
930,296
267,971
Authorized Distributors
6
2
Impedance
-
-
Current Rating
100 A
-
Voltage Rating
-
-
Mount
-
-
Termination
Gull Wing
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
Max Frequency
-
-
Max Input Frequency
-
-
Max Output Frequency
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-11-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NUF2221W1T2G provided by its distributors.

NUF2221W1T2G Series 8 V USB Upstream Terminator with ESD Protection - SC-88
USB Upstream Terminator Terminator Support Circuit, 2-Line, 1500ohm, PDSO6
ESD Suppressor Diode Diode Array Bi-Dir 5.25V 6-Pin SC-88 T/R
EMI and RFI Filters- USB Zener USB Upstream Terminator w/ESD
3 42pF 2 SC-88 EMI Filters (LC, RC Networks) ROHS
NUF2221W1T2G, BUS TERMINATOR, 2-BITS, 6-PIN SC-88
RC N/W FILTER, 22 OHM/42PF, SC-88, FULL REEL
onsemi CAN, USB , 2Bit, 6, SC-88
This device is designed for applications requiring line termination EMI filtering and ESD protection. It is intended for use in upstream USB ports cellular phones wireless equipment and computer applications. This device offers an integrated solution in a small package (SC-88/SOT-363) reducing PCB space and cost.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NUF2221W1T2G.