Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NUD3112LT1G

ON SEMICONDUCTOR - NUD3112LT1G - Relay Driver, 1 Driver, 400 mA, 14 Vin, 14 Vout, SOT-23-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NUD3112LT1G.

Official Datasheet11 years ago

CAD Models

Download onsemi NUD3112LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-04-07
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Diodes Inc.DRDC3105F-7
DRDC3105 Series 5 V 430 mA Solid State DC Relay Driver IC - SOT-23
Diodes Inc.AP2331SA-7
In a Pack of 100, P-Channel MOSFET, 1.5 A, 40 V, 3-Pin SOT-23 Nexperia PMV250EPEAR

Descriptions

Descriptions of onsemi NUD3112LT1G provided by its distributors.

ON SEMICONDUCTOR - NUD3112LT1G - Relay Driver, 1 Driver, 400 mA, 14 Vin, 14 Vout, SOT-23-3
NUD Series 12 V 500 mA SMT Automotive Inductive Load Driver - SOT-23-3
MOSFET and Power Driver 0.4mA Single Low Side Non-Inverting 3-Pin SOT-23 T/R
IC RELAY/INDUCTIVE DRIVER 400mA SOT-23-3, FULL REEL; Supply Voltage Min: -; Supply Voltage Max: 14V; No. of Outputs: 1; Output Voltage: 14V; Output Current: 400mA; Driver Case Style: SOT-23; Packaging: Tape & Reel; Device Type: Relay Driver

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NUD3112LT1G.