onsemi NTS245SFT1G

NTS245SF Series Single 45 V 50 A Surface Mount Schottky Rectifier - SOD-123
$ 0.336
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTS245SFT1G.

Upverter

Datasheet6 pages12 years ago
Technical Drawing1 page7 years ago

IHS

Newark

Farnell

Inventory History

3 month trend:
-33.33%

CAD Models

Download onsemi NTS245SFT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

ON Semi NRVTS260ESFT1G; SMT Schottky Diode; 60V 2A; 2-Pin SOD-123FL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon
500 mA, 40 V, Schottky Barrier Diode Schottky Barrier Diode, 500 mA, 40 V

Descriptions

Descriptions of onsemi NTS245SFT1G provided by its distributors.

NTS245SF Series Single 45 V 50 A Surface Mount Schottky Rectifier - SOD-123
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 45V V(RRM), Silicon
ON SEMI NTS245SFT1G, SMT SCHOTTKY DIODE, 45V 2A, 2-PIN SOD-123FL
Repetitive Reverse Voltage Vrrm Max:45V; Forward Current If(Av):2A; Diode Configuration:single; Diode Case Style:sod-123; No. Of Pins:2Pins; Forward Voltage Vf Max:630Mv; Forward Surge Current Ifsm Max:50A; Product Range:nts24 Seriesrohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTS245SFT1G.