Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTMFS5H600NLT1G

Transistor MOSFET N-CH 60V 250A 5-Pin DFN T/R - Tape and Reel (Alt: NTMFS5H600NLT1G)
$ 1.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTMFS5H600NLT1G.

Upverter

Technical Drawing1 page5 years ago
Datasheet7 pages5 years ago

IHS

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
+9.62%

CAD Models

Download onsemi NTMFS5H600NLT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-09-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NTMFS5H600NLT1G provided by its distributors.

Transistor MOSFET N-CH 60V 250A 5-Pin DFN T/R - Tape and Reel (Alt: NTMFS5H600NLT1G)
Single N Channel Power MOSFET 60V, 250A, 1.3mΩ Power MOSFET 60V 250A 1.3 mOhm Single N Channel SO-8FL Logic Level
NTMFS5H600NL Series 60 V 1.3 mOhm 250 A N-Channel Power Mosfet - DFN-5
MOSFET, N-CH, 60V, 250A, DFN; Transistor Polarity: N Channel; Continuous Drain Current Id: 250A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.0011ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2V; Power Dissipation Pd: 160W; Transistor Case Style: DFN; No. of Pins: 5Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd