Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTMFS5C670NLT3G

Trans MOSFET N-CH 60V 17A 5-Pin(4+Tab) SO-FL T/R
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTMFS5C670NLT3G.

IHS

Datasheet7 pages2 years ago

Upverter

Electro Sonic

element14 APAC

Farnell

Inventory History

3 month trend:
-90.58%

CAD Models

Download onsemi NTMFS5C670NLT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Single N-Channel Power MOSFET 60V, 71A, 6.1mΩ Power MOSFET 60 V, 6.4 mohm, 67 A, Single N-Channel
Single N-Channel Power MOSFET 60V, 71A, 6.1mΩ Power MOSFET 60 V, 6.4 mohm, 67 A, Single N-Channel
Mosfet Transistor, N Channel, 19 A, 60 V; |Onsemi NTMFS5C646NLT1G
Diodes Inc.DMN6040SFDE-7
MOSFET N-CH 60V 5.3A U-DFN / Trans MOSFET N-CH 60V 5.3A 6-Pin UDFN EP T/R
Diodes Inc.DMN62D0LFB-7
DMN62D0LFB Series 60 V 100 mA N-Channel Enhancement Mode Mosfet - X1-DFN1006-3
Diodes Inc.DMN62D0LFD-7
Mosfet, N-Ch, 60V, 0.31A, X1-Dfn1212 Rohs Compliant: Yes |Diodes Inc. DMN62D0LFD-7

Descriptions

Descriptions of onsemi NTMFS5C670NLT3G provided by its distributors.

Trans MOSFET N-CH 60V 17A 5-Pin(4+Tab) SO-FL T/R
MOSFET NFET SO8FL 40V 68A 6.7MOH
60V 17A 3.6W 6.1m´Î@10V35A 2V@250Ã×A N Channel DFN-5 MOSFETs ROHS
Power Field-Effect Transistor, 71A I(D), 60V, 0.0088ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
3.6W(Ta),61W(Tc) 20V 2V@ 250µA 20nC@ 10 V 1individualNChannel 60V 6.1mΩ@ 35A,10V 17A,71A 1.4nF@25V SMD mount 4.9mm*5.9mm*1.05mm
Transistor Polarity:n Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:71A; On Resistance Rds(On):0.0051Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:2V; Product Range:-Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTMFS5C670NLT3G.