Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTMFS5C468NLT1G

In a Pack of 25, N-Channel MOSFET, 37 A, 40 V, 5-Pin DFN ON Semiconductor NTMFS5C468NLT1G

$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTMFS5C468NLT1G.

IHS

Datasheet7 pages2 years ago

Master Electronics

onsemi

Newark

Inventory History

3 month trend:
+1.71%

CAD Models

Download onsemi NTMFS5C468NLT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-11-03
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Single N-Channel Power MOSFET 40V, 37A, 10.3mΩ Power MOSFET 40V 37A 10.3mOhm Single N-Channel SO-8FL
Single N-Channel Power MOSFET 40V, 37A, 10.3mΩ Power MOSFET 40V 37A 10.3mOhm Single N-Channel SO-8FL
MOSFET N-CH 40V 64A LFPAK33 / N-Channel 40 V 64A (Tc) 75W (Tc) Surface Mount LFPAK33
MOSFET N-CH 40V 69A LFPAK33 / N-Channel 40 V 69A (Tc) 75W (Tc) Surface Mount LFPAK33
NexperiaBUK7M10-40EX
MOSFET N-CH 40V 56A LFPAK33 / N-Channel 40 V 56A (Tc) 62W (Tc) Surface Mount LFPAK33
Power Field-Effect Transistor, 47A I(D), 40V, 0.0088ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252

Descriptions

Descriptions of onsemi NTMFS5C468NLT1G provided by its distributors.

In a Pack of 25, N-Channel MOSFET, 37 A, 40 V, 5-Pin DFN ON Semiconductor NTMFS5C468NLT1G
Single N-Channel Power MOSFET 40V, 37A, 10.3mΩ Power MOSFET 40V 37A 10.3mOhm Single N-Channel SO-8FL Logic Level
onsemi NChannel EnhancedMOSTube, Vds=40 V, 37 A, DFNencapsulation, surface mount, 5Pin
Trans MOSFET N-CH 40V 13A 5-Pin(4+Tab) SO-FL T/R
Power Field-Effect Transistor, 37A I(D), 40V, 0.0176ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
SINGLE N-CHANNEL POWER MOSFET 40
MOSFET, N-CH, 40V, 37A, DFN; Transistor Polarity: N Channel; Continuous Drain Current Id: 37A; Drain Source Voltage Vds: 40V; On Resistance Rds(on): 0.0086ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2V; Power Dissipation Pd: 28W; Transistor Case Style: SOIC; No. of Pins: 5Pins; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTMFS5C468NLT1G.