onsemi NTMFS4921NT1G

Power MOSFET 30V 58.5A 6.95 mOhm Single N-Channel SO-8FL
$ 0.136
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTMFS4921NT1G.

IHS

Datasheet9 pages5 years ago

Upverter

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NTMFS4921NT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-03-26
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2022-06-17
LTD Date2022-12-17
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Diodes Inc.DMG4406LSS-13
Single N-Channel 30 V 2 W 12.5 nC Silicon Surface Mount Mosfet - SOIC-8
InfineonIRF8707TRPBF
IRF8707TRPBF N-channel MOSFET Transistor, 11 A, 30 V, 8-Pin SOIC
Diodes Inc.DMP3085LSD-13
Transistor MOSFET Array Dual P-CH 30V 4.9A 8-Pin SOIC T/R
Diodes Inc.DMC3028LSD-13
Dual N/P-Channel 30 V 0.045/0.041 Ohm 5.2/16.4 nC 2.1 W Silicon Mosfet - SOIC-8
NXP SemiconductorsPSMN010-25YLC,115
Power Field-Effect Transistor, 39A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
NXP SemiconductorsPSMN012-25YLC,115
N-Ch MOSFET, 26W(Tc), 1.95V@1mA, 8.3nC@10V, 25V, 12.6mΩ@10A,10V, 528pF@12V, LFPAK56, SMD

Descriptions

Descriptions of onsemi NTMFS4921NT1G provided by its distributors.

Power MOSFET 30V 58.5A 6.95 mOhm Single N-Channel SO-8FL
NTMFS4921NT1G N-CHANNEL MOSFET TRANSISTOR, 58 A, 30 V, 8-PIN SO-8FL
MOSFET N-CH 30V 8.8A SO8FL / Trans MOSFET N-CH 30V 13.8A 5-Pin(4+Tab) SO-FL T/R
Small Signal Field-Effect Transistor, 0.0088A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
870mW(Ta),38.5W(Tc) 20V 2.5V@ 250¦ÌA 25nC@ 11.5 V 1N 30V 6.95m¦¸@ 30A,10V 1.4nF@12V 4.9mm*5.9mm*1.05mm
REEL / NFET SO8FL 30V 58.8A 6.97
MOSFET N-CH 30V 8.8A/58.5A 5DFN
RES SMD 15.4K OHM 1% 1/4W 1210

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd