onsemi NTMFS4841NT3G

Single N-Channel Power MOSFET 30V, 57A, 7mΩ
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTMFS4841NT3G.

IHS

Datasheet9 pages7 years ago

Upverter

onsemi

Mouser

CAD Models

Download onsemi NTMFS4841NT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.572
Stock
62,883
1,316,745
Authorized Distributors
0
2
Mount
-
-
Case/Package
DFN
DFN
Drain to Source Voltage (Vds)
-
30 V
Continuous Drain Current (ID)
8.3 A
8.3 A
Threshold Voltage
-
2.5 V
Rds On Max
7 mΩ
7 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
-
-
Input Capacitance
1.436 nF
1.436 nF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-08
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NTMFS4841NT3G provided by its distributors.

Single N-Channel Power MOSFET 30V, 57A, 7mΩ
MOSFETs- Power and Small Signal NFET 30V 57A 7MOHM
Power Field-Effect Transistor, 8.3A I(D), 30V, 0.0114ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Transistor; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:13.1A; On Resistance, Rds(on):4.7mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:8-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd