Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTMFS015N10MCLT1G

Single N-Channel Power MOSFET 100V, 54A, 12.2mΩ
$ 0.671
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTMFS015N10MCLT1G.

Master Electronics

Datasheet7 pages6 years ago

IHS

Upverter

Inventory History

3 month trend:
-37.41%

CAD Models

Download onsemi NTMFS015N10MCLT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-01-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NTMFS015N10MCLT1G provided by its distributors.

Single N-Channel Power MOSFET 100V, 54A, 12.2mΩ
onsemi NChannelMOSTube, Vds=100 V, 54 A, DFN5encapsulation, surface mount, 5Pin
Trans MOSFET N-CH 100V 10.5A 5-Pin SO-FL EP T/R
Power MOSFET N-Channel 100V 54A 5-Pin DFN T/R
Avnet Japan
Power Field-Effect Transistor, 54A I(D), 100V, 0.0122ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-CH 100V 10.5A/54A 5DFN / N-Channel 100 V 10.5A (Ta), 54A (Tc) 3W (Ta), 79W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
场效应管, MOSFET, N沟道, 100V, 54A, DFN;
MOSFET N-CH 100V 10.5A/54A 5DFN
PTNG 100V LL NCH SO-8FL FOR INDU

Images

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd