onsemi NTLJS4114NT1G

Single N-Channel µCool™ Power MOSFET 30V 7.8A 35mΩ
$ 0.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTLJS4114NT1G.

Upverter

Datasheet6 pages19 years ago

IHS

Master Electronics

Newark

Farnell

Inventory History

3 month trend:
-85.55%

CAD Models

Download onsemi NTLJS4114NT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Diodes Inc.DMG4800LFG-7
Trans MOSFET N-CH 30V 7.44A 8-Pin DFN EP T/R / MOSFET N-CH 30V 7.44A 8DFN
Diodes Inc.DMN3730UFB4-7
Power MOSFET, N Channel, 30 V, 910 mA, 460 Milliohms, X2-DFN1006, 3 Pins, Surface Mount
Diodes Inc.DMN3730UFB-7
Trans MOSFET N-CH 30V 0.91A 3-Pin DFN T/R / MOSFET N-CH 30V 750MA DFN
Single N-Channel Power MOSFET 30V, 38A, 9.1mΩ
Single N-Channel Power MOSFET 30V, 48A, 6mΩ Power MOSFET 30V 48A 6mOhm Single N-Channel SO-8FL
NTMFS4C09NT1G N-CHANNEL MOSFET TRANSISTOR, 52 A, 30 V, 8-PIN SO-8FL

Descriptions

Descriptions of onsemi NTLJS4114NT1G provided by its distributors.

Single N-Channel µCool™ Power MOSFET 30V 7.8A 35mΩ
N-Channel 30 V 35 mOhm 1.92 W Surface Mount Power MOSFET - DFN-6W
NTLJS4114NT1G N-CHANNEL MOSFET TRANSISTOR, 7.8 A, 30 V, 6-PIN WDFN
Transistor Polarity:n Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:7.8A; On Resistance Rds(On):0.0203Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:4.5V; Threshold Voltage Vgs:550Mv Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTLJS4114NT1G.