onsemi NTLJS3113PTAG

Single P-Channel Power MOSFET -20V -7.7A 40 mΩ
$ 0.172
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTLJS3113PTAG.

IHS

Datasheet7 pages7 years ago

Upverter

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NTLJS3113PTAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Diodes Inc.DMP2066UFDE-7
Single P-Channel 20 V 75 mOhm 14.4 nC 2.03 W Silicon SMT Mosfet - UDFN-6
Diodes Inc.DMN2016LFG-7
Transistor MOSFET Array Dual N-CH 20V 5.2A 8-Pin uDFN3030 T/R
Diodes Inc.DMN2016LHAB-7
Small Signal Field-Effect Transistor, 7.5A I(D), N-Channel, Metal-oxide Semiconductor FET
Power MOSFET 20V 9A 26 mOhm Dual N-Channel Micro8 Leadless
NTLJD3115PT1G DUAL P-CHANNEL MOSFET TRANSISTOR, 4.1 A, 20 V, 6-PIN WDFN
Small Signal Field-Effect Transistor, 1A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET

Descriptions

Descriptions of onsemi NTLJS3113PTAG provided by its distributors.

Single P-Channel Power MOSFET -20V -7.7A 40 mΩ
Trans MOSFET P-CH 20V 5.8A 6-Pin WDFN T/R
Power Field-Effect Transistor, 3.5A I(D), 20V, 0.05ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
700mW(Ta) 8V 1V@ 250µA 15.7nC@ 4.5 V 1individualPChannel 20V 40mΩ@ 3A,4.5V 5.8A 1.329nF@16V WDFN-6 SMD mount 2mm*2mm*750μm
P Channel Mosfet, -20V, 5.8A, Wdfn6; Continuous Drain Current Id:-7.7A; Drain Source Voltage Vds:-20V; Filter Terminals:Surface Mount; No. Of Pins:6; On Resistance Rds(On):32Mohm; Operating Temperature Max:150°C Rohs Compliant: Yes |Onsemi NTLJS3113PTAG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd