onsemi NTJS4151PT1

MOSFETs- Power and Small Signal -20V -4.2A P-Channel No-Cancel/No-Return
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTJS4151PT1.

IHS

Datasheet8 pages4 years ago

Upverter

DigiKey

CAD Models

Download onsemi NTJS4151PT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.169
Stock
64,593
5,963,952
Authorized Distributors
0
6
Mount
-
-
Case/Package
SOT-363-6
SOT-363-6
Drain to Source Voltage (Vds)
20 V
20 V
Continuous Drain Current (ID)
3.3 A
3.3 A
Threshold Voltage
-
-400 mV
Rds On Max
60 mΩ
60 mΩ
Gate to Source Voltage (Vgs)
12 V
12 V
Power Dissipation
1 W
1 W
Input Capacitance
850 pF
850 pF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Descriptions

Descriptions of onsemi NTJS4151PT1 provided by its distributors.

MOSFETs- Power and Small Signal -20V -4.2A P-Channel No-Cancel/No-Return
TRENCH POWER MOSFET Small Signal Field-Effect Transistor, 3.3A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET P-CH 20V 3.3A SOT-363
RES SMD 1.2M OHM 1% 1/4W 1206

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd