onsemi NTJS3151PT2G

Single P-Channel Trench Power MOSFET with ESD Protection -12V -3.3A 60mΩ
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTJS3151PT2G.

IHS

Datasheet7 pages7 years ago

Upverter

Master Electronics

Inventory History

3 month trend:
-6.83%

CAD Models

Download onsemi NTJS3151PT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.137
$ 0.186
Stock
1,298,507
687,002
Authorized Distributors
6
6
Mount
-
-
Case/Package
SOT-363-6
SOT-363-6
Drain to Source Voltage (Vds)
12 V
-
Continuous Drain Current (ID)
2.7 A
2.7 A
Threshold Voltage
-
-
Rds On Max
60 mΩ
60 mΩ
Gate to Source Voltage (Vgs)
12 V
12 V
Power Dissipation
625 mW
625 mW
Input Capacitance
850 pF
850 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

SI1422DH-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 4 A, 12 V, 6-PIN SOT-363

Descriptions

Descriptions of onsemi NTJS3151PT2G provided by its distributors.

Single P-Channel Trench Power MOSFET with ESD Protection -12V -3.3A 60mΩ
P-Channel 12 V 60 mOhm 8.6 nC 625 mW Trench Power Mosfet - SOT-363
P-Ch MOSFET 12V 60mΩ@3.3A,4.5V 2.7A 850pF@12V SC-88-6 SMD 2mm × 1.25mm × 900μm
2700 mA 12 V P-CHANNEL Si SMALL SIGNAL MOSFET
Trans MOSFET P-CH 12V 2.7A 6-Pin SC-88 T/R
Small Signal Field-Effect Transistor, 2.7A I(D), 12V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
Mosfet's - Single; |Onsemi NTJS3151PT2G
MOSFETs- Power and Small Signal 12V 3.3A P-Channel
MOSFET P-CH 12V 2.7A SC88/SC70-6

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd