onsemi NTJS3151PT2

MOSFETs- Power and Small Signal 12V 3.3A P-Channel No-Cancel/No-Return
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTJS3151PT2.

IHS

Datasheet6 pages20 years ago

CAD Models

Download onsemi NTJS3151PT2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.186
$ 0.186
Stock
63,306
2,269,983
2,269,983
Authorized Distributors
0
6
6
Mount
-
-
-
Case/Package
SOT-363-6
SOT-363-6
SOT-363-6
Drain to Source Voltage (Vds)
12 V
-
-
Continuous Drain Current (ID)
2.7 A
2.7 A
2.7 A
Threshold Voltage
-
-
-
Rds On Max
60 mΩ
60 mΩ
60 mΩ
Gate to Source Voltage (Vgs)
12 V
12 V
12 V
Power Dissipation
625 mW
625 mW
625 mW
Input Capacitance
850 pF
850 pF
850 pF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Descriptions

Descriptions of onsemi NTJS3151PT2 provided by its distributors.

MOSFETs- Power and Small Signal 12V 3.3A P-Channel No-Cancel/No-Return
Small Signal Field-Effect Transistor, 2.7A I(D), 12V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET P-CH 12V 2.7A SOT-363
MOSFET P-CH 12V 2.7A SC88/SC70-6
RES 0.3 OHM 5% 1/4W 1206

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd