What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NTJD4001NT1G

NTJD4001N: Small Signal MOSFET 30V 250mA 1.5 Ohm Dual N-Channel SC-88/SC70-6/SOT-363

$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTJD4001NT1G.

Master Electronics

Datasheet5 pages13 years ago

IHS

Upverter

element14 APAC

Newark

Inventory History

3 month trend:
-7.69%

CAD Models

Download onsemi NTJD4001NT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Dual N-Channel Small Signal MOSFET 30V, 250mA, 1.5Ω Automotive Version of the NTJD4001N
MOSFET P-CH 30V 1.5A SOT363-6 P-Channel 30 V 1.5A (Ta) 500mW (Ta) Surface Mount PG-SOT363-PO
NTJS4405N: Small Signal MOSFET 25V 1.2A 350 mOhm Single N-Channel SC-88/SC70-6/SOT-363
Single N-Channel Small Signal MOSFET 25V, 1.2A, 350mΩ Automotive Version of the NTJS4405N

Descriptions

Descriptions of onsemi NTJD4001NT1G provided by its distributors.

NTJD4001N: Small Signal MOSFET 30V 250mA 1.5 Ohm Dual N-Channel SC-88/SC70-6/SOT-363
Dual N-Channel Small Signal MOSFET 30V 250mA 1.5Ω
Dual N-Channel 30 V 1 Ohm 272 mW Surface Mount Small Signal MOSFET - SOT-363
Transistor MOSFET Array Dual N-CH 30V 250mA 6-Pin SOT-363 T/R
Avnet Japan
MOSFET, DUAL N-CH, VDSS 30V, RDS(ON) 1OHM, ID 250MA, SOT-363,PD 272MW, VGS +/-20V,-55C
NFET SC88 30V 250MA 1.5R; Transistor Polarity: Dual N Channel; Continuous Drain Current Id: 250mA; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 1ohm; Rds(on) Test Voltage Vgs: 4V; Threshold Voltage Vgs: 1.2V; Power Di

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTJD4001NT1G.