onsemi NTJD2152PT2

MOSFETs- Power and Small Signal 8V Dual P-Channel No-Cancel/No-Return
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTJD2152PT2.

IHS

Datasheet8 pages20 years ago

Mouser

CAD Models

Download onsemi NTJD2152PT2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.099
Stock
40,694
1,501,955
Authorized Distributors
0
1
Mount
Surface Mount
Surface Mount
Case/Package
SOT-363
SOT-363
Drain to Source Voltage (Vds)
8 V
-
Continuous Drain Current (ID)
775 mA
775 mA
Threshold Voltage
-
-
Rds On Max
300 mΩ
300 mΩ
Gate to Source Voltage (Vgs)
8 V
8 V
Power Dissipation
270 mW
270 mW
Input Capacitance
225 pF
225 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-09-02
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Descriptions

Descriptions of onsemi NTJD2152PT2 provided by its distributors.

MOSFETs- Power and Small Signal 8V Dual P-Channel No-Cancel/No-Return
Small Signal Field-Effect Transistor, 0.775A I(D), 8V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET 2P-CH 8V 0.775A SOT-363
RES SMD 2.7 OHM 5% 1/4W 1206

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd