onsemi NTHS5441T1

Power MOSFET -20V -5.3A 60 mOhm Single P-Channel ChipFET
$ 0.143
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTHS5441T1.

Upverter

Datasheet7 pages7 years ago
Technical Drawing2 pages7 years ago

IHS

onsemi

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NTHS5441T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.143
$ 0.434
Stock
571,077
595,288
Authorized Distributors
2
2
Mount
-
Surface Mount
Case/Package
-
SMD/SMT
Drain to Source Voltage (Vds)
-20 V
-
Continuous Drain Current (ID)
3.9 A
3.9 A
Threshold Voltage
-
-
Rds On Max
-
46 mΩ
Gate to Source Voltage (Vgs)
12 V
12 V
Power Dissipation
1.3 W
1.3 W
Input Capacitance
-
710 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-05-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2010-10-14
LTD Date2011-04-14
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Descriptions

Descriptions of onsemi NTHS5441T1 provided by its distributors.

Power MOSFET -20V -5.3A 60 mOhm Single P-Channel ChipFET
MOSFETs- Power and Small Signal -20V -5.3A P-Channel No-Cancel/No-Return
Trans MOSFET P-CH 20V 3.9A 8-Pin Chip FET T/R
3900 mA 20 V P-CHANNEL Si SMALL SIGNAL MOSFET
Small Signal Field-Effect Transistor, 3.9A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
1.3W 12V 22nC@ 4.5V 1individualPChannel 20V 46mΩ 5.3A CHIPFET-8 SMD mount,glue mount 3.05mm*1.65mm*1.05mm
MOSFET P-CH 20V 3.9A CHIPFET SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd