What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NTGS3446T1G

Power Mosfet, N-ch, Vdss 20VDC, Rds(on) 36 Milliohms, Id 2.5A, TSOP-6, Pd 1W, VGS+/-12V

$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTGS3446T1G.

Master Electronics

Datasheet5 pages20 years ago

IHS

Farnell

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-3.96%

CAD Models

Download onsemi NTGS3446T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MOSFET P-CH 20V 6A TSOP-6 / P-Channel 20 V 6A (Ta) 2W (Ta) Surface Mount PG-TSOP6-6
NXP SemiconductorsPMN34LN,135
Trans MOSFET N-CH 20V 5.7A 6-Pin TSOP T/R
NXP SemiconductorsPMN27UN,135
Trans MOSFET N-CH 20V 5.7A 6-Pin TSOP T/R
NexperiaPMN30XPX
Power MOSFET, Trench, P Channel, 20 V, 5.2 A, 0.03 ohm, SOT-457, Surface Mount
MOSFET, P-CH, 20V, 4.7A, 6TSOP; Transistor Polarity:P Channel; Continuous Drain
Single P-Channel 20 V 38 mOhm Surface Mount TrenchFET® Power Mosfet - TSOP-6

Descriptions

Descriptions of onsemi NTGS3446T1G provided by its distributors.

POWER MOSFET, N-CH, VDSS 20VDC, RDS(ON) 36 MILLIOHMS, ID 2.5A, TSOP-6,PD 1W, VGS+/-12V
Power MOSFET, N Channel, 20 V, 5.1 A, 0.045 ohm, TSOP, Surface Mount
Single N-Channel Power MOSFET 20V 5.1A 45mΩ
Transistor Polarity:n Channel; Drain Source Voltage Vds:20V; Continuous Drain Current Id:2.5A; On Resistance Rds(On):0.036Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:4.5V; Threshold Voltage Vgs:850Mv Rohs Compliant: Yes
500mW(Ta) 12V 1.2V@ 250µA 15nC@ 4.5 V 1individualNChannel 20V 45mΩ@ 5.1A,4.5V 2.5A 750pF@10V TSOP-6 SMD mount 3mm*1.5mm*1mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTGS 3446T1G
  • NTGS3446T1-G
  • NTGS3446T1G.