onsemi NTGS3136PT1G

P Channel 20 V 5.1 A 33 mOhm Surface Mount Power Mosfet - TSOP-6
$ 0.474
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTGS3136PT1G.

IHS

Datasheet7 pages7 years ago

Upverter

onsemi

Newark

Inventory History

3 month trend:
+0.22%

CAD Models

Download onsemi NTGS3136PT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-08-08
Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

NTGS3130NT1G N-CHANNEL MOSFET TRANSISTOR, 5.6 A, 20 V, 6-PIN TSOP
Single P-Channel 20 V 38 mOhm Surface Mount TrenchFET® Power Mosfet - TSOP-6
NXP SemiconductorsPMN27UN,135
Trans MOSFET N-CH 20V 5.7A 6-Pin TSOP T/R
NexperiaPMN30XPX
Power MOSFET, Trench, P Channel, 20 V, 5.2 A, 0.03 ohm, SOT-457, Surface Mount
Single P-Channel 20 V 0.03 Ohms Surface Mount Power Mosfet - TSOP-6
NXP SemiconductorsPMN34LN,135
Trans MOSFET N-CH 20V 5.7A 6-Pin TSOP T/R

Descriptions

Descriptions of onsemi NTGS3136PT1G provided by its distributors.

P Channel 20 V 5.1 A 33 mOhm Surface Mount Power Mosfet - TSOP-6
NTGS3136PT1G P-CHANNEL MOSFET TRANSISTOR, 5.8 A, 20 V, 6-PIN TSOP
Single P-Channel Power MOSFET -20V, -5.8A, 33mΩ
700mW(Ta) 8V 1V@ 250µA 29nC@ 4.5 V 1individualPChannel 20V 33mΩ@ 5.1A,4.5V 3.7A 1.901nF@10V TSOP-6 SMD mount 3mm*1.5mm*1mm
Mosfet, P-Ch, -20V, -5.1A, Tsop; Transistor Polarity:P Channel; Continuous Drain Current Id:-5.1A; Drain Source Voltage Vds:-20V; On Resistance Rds(On):0.025Ohm; Rds(On) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs:-1V; Power Rohs Compliant: Yes |Onsemi NTGS3136PT1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd