Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTBS9D0N10MC

Transistor MOSFET N-CH 100V 60A 9mOhm 3-Pin D2PAK T/R
$ 1.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTBS9D0N10MC.

Upverter

Technical Drawing1 page5 years ago

IHS

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+4.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-05-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NTBS9D0N10MC provided by its distributors.

Transistor MOSFET N-CH 100V 60A 9mOhm 3-Pin D2PAK T/R
Avnet Japan
Trans MOSFET N-CH 100V 14A 3-Pin(2+Tab) D2PAK T/R
MOSFET - Single N-Channel 100 V, 9.0 mΩ, 60 A
onsemi NChannel EnhancedMOSFET Transistor + Diodes NTBseries, Vds=100 V, 60 A, D2PAK (TO-263)encapsulation, surface mount, 3Pin
场效应管, MOSFET, N沟道, 100V, 60A, TO-263;
Power Field-Effect Transistor, 60A I(D), 100V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET N-CH 100V 14A/60A TO263
100V 60A 7.8m´Î@10V23A 68W 3V@131Ã×A 13pF@50V N Channel 1.695nF@50V 23nC@10V -55¡Í~+175¡Í@(Tj) D^2PAK MOSFETs ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd