onsemi NSR0620P2T5G

NSR06 Series 20 V 2 uA Surface Mount Schottky Barrier Diode - SOD-923
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSR0620P2T5G.

IHS

Datasheet5 pages3 years ago

Electro Sonic

Future Electronics

Newark

Master Electronics

Inventory History

3 month trend:
+37.44%

CAD Models

Download onsemi NSR0620P2T5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2008-07-25
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

NSR0230P2T5G Series 30 V 200 mA Surface Mount Schottky Barrier Diode - SOD-923
Small Signal Schottky Diode, Single, 40 V, 200 Ma, 560 Mv, 1 A, 125 C Rohs Compliant: Yes
Rectifier Diode Schottky 0.1A 2-Pin SOD-923 T/R / DIODE SCHOTTKY 30V 100MA SOD923
NSR0240P2 Series 40 V 200 mA Surface Mount Schottky Barrier Diode - SOD-923

Descriptions

Descriptions of onsemi NSR0620P2T5G provided by its distributors.

NSR06 Series 20 V 2 uA Surface Mount Schottky Barrier Diode - SOD-923
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 20V V(RRM), Silicon
Schottky Diodes & Rectifiers 20V SCHOTTKY DIODE SOD923
onsemi Schottky Diode, 500mA, 20V, SMD, SOD-923, 2-Pin
500 mA, 20 V, Schottky Barrier Diode
Diode Schottky 20V 500mA (DC) Surface Mount SOD-923
Diode, Small Signal, 500Ma, 20V, Sod-923-2; Diode Configuration:Single; Repetitive Peak Reverse Voltage:20V; Average Forward Current:500Ma; Forward Voltage Max:520Mv; Forward Surge Current:1A; Operating Temperature Max:125°C Rohs Compliant: Yes |Onsemi NSR0620P2T5G.
Schottky barrier diodes are optimized for very low forward voltage drop and low leakage current and are used in a wide range of dc-dc converter clamping and protection applications in portable devices. NSR0620P2 in a SOD-923 miniature package enables designers to meet the challenging task of achieving higher efficiency and meeting reduced space requirements.
DIODE, SMALL SIGNAL, 20V, SOD-923-2; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 20V; Forward Current If(AV): 500mA; Forward Voltage VF Max: 520mV; Forward Surge Current Ifsm Max: 1A; Operating Temperature Max: 125°C; Diode Case Style: SOD-923; No. of Pins: 2Pins; Product Range: NSR06 Series; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Diode Type: Ultrafast Recovery; Operating Temperature Min: -55°C; Reverse Recovery Time trr Max: 4ns

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NSR0620P2T5G.