onsemi NSR0240P2T5G

NSR0240P2 Series 40 V 200 mA Surface Mount Schottky Barrier Diode - SOD-923
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSR0240P2T5G.

JRH Electronics

Datasheet4 pages7 years ago

Upverter

IHS

onsemi

Newark

Inventory History

3 month trend:
+5.62%

CAD Models

Download onsemi NSR0240P2T5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2008-04-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

NSR0230P2T5G Series 30 V 200 mA Surface Mount Schottky Barrier Diode - SOD-923
Small Signal Schottky Diode, Single, 40 V, 200 Ma, 560 Mv, 1 A, 125 C Rohs Compliant: Yes
Rectifier Diode Schottky 0.1A 2-Pin SOD-923 T/R / DIODE SCHOTTKY 30V 100MA SOD923
70V, 100mA Schottky Barrier Diode Series 70V/100mA Schottky Diode SOD-923
NSR06 Series 20 V 2 uA Surface Mount Schottky Barrier Diode - SOD-923

Descriptions

Descriptions of onsemi NSR0240P2T5G provided by its distributors.

NSR0240P2 Series 40 V 200 mA Surface Mount Schottky Barrier Diode - SOD-923
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon
Small Signal Schottky Diode, Single, 40V; |Onsemi NSR0240P2T5G.
Schottky Diodes & Rectifiers 40V SCHOTTKY DIODE SOD923
40V Single 540mV@200mA 200mA SOD-923 Schottky Barrier Diodes (SBD) ROHS
DIODE, SMALL SIGNAL, 40V, SOD-923-2; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 600mV; Forward Surge Current Ifsm Max: 2A; Operating Temperatu
Schottky barrier diodes are optimized for very low forward voltage drop and low leakage current and are used in a wide range of dc-dc converter clamping and protection applications in portable devices. NSR0240P2 in a SOD-923 miniature package enables designers to meet the challenging task of achieving higher efficiency and meeting reduced space requirements.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NSR0240P2T5G.