Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NSR05F20NXT5G

500 mA, 20 V, Schottky Barrier Diode 20 V, 500 mA Schottky Diodes - DSN2 (0402)
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSR05F20NXT5G.

Master Electronics

Datasheet4 pages16 years ago

IHS

Newark

Farnell

Inventory History

3 month trend:
+1.43%

CAD Models

Download onsemi NSR05F20NXT5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2010-04-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

500 mA, 30 V, Schottky Diode DSN2 (0402) Schottky Diodes 30 V 0.5 A. ONSSPCDDEBO6N2V;
500 mA, 40 V, Schottky Barrier Diode DSN2 0402 Schottky Diode 40V 0.5 A
500 mA, 40 V, Schottky Barrier Diode DSN2 0402 Schottky Diode 40V 0.5 A. ONSSPCDDEBO6N2V;

Descriptions

Descriptions of onsemi NSR05F20NXT5G provided by its distributors.

500 mA, 20 V, Schottky Barrier Diode 20 V, 500 mA Schottky Diodes - DSN2 (0402)
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 20V V(RRM), Silicon
onsemi Schottky Diode, 500mA, SMD, DSN (0402), 2-Pin
SCHOTTKY DIODE, 20V, DSN-2; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 20V; Forward Current If(AV): 500mA; Forward Voltage VF Max: 430mV; Forward Surge Current Ifsm Max: 10A; Operating Temperature Max: 1
These Schottky barrier diodes are optimized for low forward voltage drop and low leakage current and are offered in a Chip Scale Package (CSP) to reduce board space. The low thermal resistance enables designers to meet the challenging task of achieving higher efficiency and meeting reduced space requirements.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd