Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NSR02L30NXT5G

200 mA, 30 V, Schottky Barrier Diode DSN2 (0201) Schottky Barrier Diode. ONSSPCDDEBO6N2V;
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSR02L30NXT5G.

IHS

Datasheet5 pages9 years ago

Farnell

Upverter

onsemi

Newark

Inventory History

3 month trend:
+4.31%

CAD Models

Download onsemi NSR02L30NXT5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

200 mA, 30 V, Schottky Barrier Diode DSN2 (0201) Schottky Barrier Diode. ONSSPCDDEBO6N2V;
100 mA, 30 V, Schottky Barrier Diode DSN2 (0201) Schottky Barrier Diode. ONSSPCDDEBO6N2V;
100 mA, 30 V, Schottky Barrier Diode DSN2 (0201) Schottky Barrier Diode. ONSSPCDDEBO6N2V;

Descriptions

Descriptions of onsemi NSR02L30NXT5G provided by its distributors.

200 mA, 30 V, Schottky Barrier Diode DSN2 (0201) Schottky Barrier Diode. ONSSPCDDEBO6N2V;
SCHOTTKY BARRIER DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
DIODE, SCHOTTKY, SINGLE, 30V, DSN; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):200mA; Forward Voltage VF Max:580mV; Forward Surge Current Ifsm Max:4A; Operating Temperature
The Schottky barrier diodes are optimized for low forward voltage drop and low leakage current. The DSN2 Dual Silicon No lead package is a chip level package using solderable metal contacts under the package similar to DFN style packages. The DSN style package enables 100 percent utilization of the package area for active silicon offering a significant performance per board area advantage compared to products in plastic molded packages. The low thermal resistance enables designers to meet the challenging task of achieving higher efficiency and meeting reduced space requirements.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NSR02L30NXT5G.