onsemi NRVUS160VT3G

Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NRVUS160VT3G.

IHS

Datasheet6 pages3 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+1.18%

CAD Models

Download onsemi NRVUS160VT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.202
$ 0.191
$ 0.191
Stock
1,136,979
22,001,608
22,001,608
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
-
SMB
SMB
Forward Voltage
1.25 V
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
2 A
2 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
75 ns
75 ns
75 ns

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2016-10-03
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of onsemi NRVUS160VT3G provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon
Power Rectifier, Ultra-Fast Recovery, 1 A, 600 V
NRVUS160VT3G Series 600 V 2 A Surface Mount Ultrafast Power Rectifier - SMB
Rectifier, 600V, 2A, Do-214Aa; Repetitive Peak Reverse Voltage:600V; Average Forward Current:2A; Diode Configuration:Single; Forward Voltage Max:1.25V; Reverse Recovery Time:75Ns; Forward Surge Current:35A; No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi NRVUS160VT3G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd