What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NRVUA220VT3G

Power Rectifier, Ultra-Fast Recovery, 2 A, 150 V/ Reel Rohs Compliant: Yes |Onsemi NRVUA220VT3G
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NRVUA220VT3G.

IHS

Datasheet6 pages3 years ago

Farnell

onsemi

Inventory History

3 month trend:
-1.14%

CAD Models

Download onsemi NRVUA220VT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.13
$ 0.176
Stock
995,605
9,159,396
Authorized Distributors
6
6
Mount
-
-
Case/Package
-
SMA
Forward Voltage
950 mV
950 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
-
2 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
35 ns
35 ns

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2016-10-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2023-05-01
LTD Date2023-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NRVUA220VT3G provided by its distributors.

Power Rectifier, Ultra-Fast Recovery, 2 A, 150 V/ Reel Rohs Compliant: Yes |Onsemi NRVUA220VT3G
Diode Switching 200V 2A Automotive AEC-Q101 2-Pin SMA T/R
Fast Recovery/Super Fast Recovery Diode Switch Diode
950mV@2A 35ns 2A 200V SMA Fast Recovery / High Efficiency Diodes ROHS
200V 40A 35ns 2μA 2A SMA(DO-214AC) SMD mount 4.32mm*2.6mm*2.1mm
Rectifiers REC SMA 2A 200V ULTFST
FAST & ULTRAFAST RECOVERY RECTIFIERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd