onsemi NRVS1MFL

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon
$ 0.149
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NRVS1MFL.

Future Electronics

Datasheet5 pages5 years ago

IHS

Upverter

Master Electronics

onsemi

Inventory History

3 month trend:
-96.77%

CAD Models

Download onsemi NRVS1MFL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.149
$ 0.127
Stock
110,538
1,281,189
Authorized Distributors
6
6
Mount
-
-
Case/Package
-
-
Forward Voltage
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
-
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
2 µs
2 µs

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2019-04-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of onsemi NRVS1MFL provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon
DIODE GEN PURP 1KV 1A SOD123F / Diode 1000 V 1A Surface Mount SOD-123F
Rectifier Diodes & Bridges; NRVS1MFL; ON SEMICONDUCTOR; 1 A; 1 µA
General Purpose Rectifier 1000V 1A 2-Pin SOD-123F T/R
Avnet Japan
Single 1A 1Ã×A@1kV 1.1V@1A 1kV SOD-123F-2 Diodes - General Purpose ROHS
Surface General-Purpose Rectifier
TVS Diode, 1kV, 30A, 2μs, 1μA, 1A, SOD-123F, SMD
RECTIFIER, AEC-Q101, 1KV, 1A, SOD-123F;
DIODE STANDARD 1000V 1A SOD123F

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd